- Home ›
- All Products›
- 82A0113-14-9
82A0113-14-9
TE Connectivity / Raychem Brand
Cable 1Conductor 14AWG Nickel Plated Copper White 600V
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Cable 1Conductor 14AWG Nickel Plated Copper White 600V
Search Keywords: 82A0113149
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:82A0113-14-9
-
Alias/AKA:ER0620-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,596 Feet
Ships today, if you order in
MOQ for In Stock Qty:
4 Feet
MOQ for out of Stock Qty:
4 Feet
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
4
$61.07
100
$60.92
250
$60.77
500
$60.62
1,000
$30.96
1,500
$21.07
2,000 +
$20.65
Click for Quote
Log in
to unlock special pricing