- Home ›
- All Products›
- 82A0112-8-9
82A0112-8-9
TE Connectivity / Raychem Brand
82A0112-8-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
82A0112-8-9
Search Keywords: 82A011289
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:82A0112-8-9
-
Alias/AKA:438449-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:1
-
Conductor Stranding:High Strand Count Conductor
-
Cable Type:Power
-
Product Classification:Wire - Spec 80 (FlexLine)
-
Wire Class:Equipment
-
Voltage Rating:600 VAC
-
Overall Outside Diameter:.195 in
-
Strand Size:36 AWG
-
Wall Type:Single
-
Jacket Color:White
-
Wire Color:WT
-
Packaging Method:Reel
-
Cable Style:Primary
-
Wire Size:8 AWG
-
Cable Insulation Style:Double
-
Length:50 ft
-
Wire Diameter:.195 in
-
Conductor Diameter:.165 in
-
Product Type:Wire
-
Operating Temperature Range:-65 – 150 °C
-
Insulation Style:Double
-
Conductor Material:Silver-Plated Copper
-
Number of Strands:665
-
Insulation Material:Radiation-Crosslinked, Modified Flexible ETFE
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
35 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
125
$48.93
250
$25.82
375
$17.76
500 +
$17.40
Click for Quote
Log in
to unlock special pricing