- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 82A0112-26-9
82A0112-26-9
TE Connectivity / Raychem Brand
High Performance Cable 1Conductors 26AWG 0.83mm Silver Coated Copper White 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 1Conductors 26AWG 0.83mm Silver Coated Copper White 600VAC
Search Keywords: 82A0112269
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:82A0112-26-9
-
Alias/AKA:748775-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:26 AWG
-
Bunch Stranding:63x44
-
Conductor Material:Silver Coated Copper
-
Cable Diameter:0.83 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:150(Max) °C
-
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250 Feet
25 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1,250
$5.79
2,500
$3.05
3,750
$2.10
5,000 +
$2.06
Click for Quote
Log in
to unlock special pricing