- Home ›
- All Products›
- 82A0111-8-6
82A0111-8-6
TE Connectivity / Raychem Brand
82A0111-8-6
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
82A0111-8-6
Search Keywords: 82A011186
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:82A0111-8-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Stranding:High Strand Count Conductor
-
Insulation Material:Radiation-Crosslinked, Modified Flexible ETFE
-
Conductor Material:Tin-Plated Copper
-
Wire Color:BL
-
Product Classification:Wire - Spec 80 (FlexLine)
-
Wall Type:Single
-
Length:50 ft
-
Wire Class:Equipment
-
Operating Temperature Range:-65 – 150 °C
-
Number of Strands:665
-
Number of Conductors:1
-
Insulation Style:Double
-
Cable Type:Power
-
Product Type:Wire
-
Voltage Rating:600 VAC
-
Packaging Method:Reel
-
Overall Outside Diameter:.195 in
-
Conductor Diameter:.165 in
-
Wire Diameter:.195 in
-
Cable Insulation Style:Double
-
Cable Style:Primary
-
Jacket Color:Blue
-
Wire Size:8 AWG, 8.37 mm²
-
Strand Size:36 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
250
$21.86
500
$11.54
750
$7.93
1,000 +
$7.78
Click for Quote
Log in
to unlock special pricing