- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 82A0111-22-9CS3017
82A0111-22-9CS3017
TE Connectivity / Raychem Brand
High Performance Cable 1Conductors 22AWG 1.09mm Tin Coated Copper White 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 1Conductors 22AWG 1.09mm Tin Coated Copper White 600VAC
Search Keywords: 82A0111229CS3017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:82A0111-22-9CS3017
-
Alias/AKA:492612-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:22 AWG
-
Conductor Material:Tin Coated Copper
-
Cable Diameter:1.09 mm
-
Maximum Voltage Rating:600 VAC
-
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
60 Weeks
can ship
7/8/27
Price (USD)
Qty
Unit Price
1,250
$3.34
2,500
$1.77
3,750
$1.25
5,000 +
$1.22
Click for Quote
Log in
to unlock special pricing