- Home ›
- All Products›
- 82A0111-1-9
82A0111-1-9
TE Connectivity / Raychem Brand
82A0111-1-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
82A0111-1-9
Search Keywords: 82A011119
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:82A0111-1-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Diameter:.445 in
-
Jacket Color:White
-
Wire Color:WT
-
Operating Temperature Range:-65 – 150 °C
-
Product Type:Wire
-
Voltage Rating:600 VAC
-
Strand Size:34 AWG
-
Length:50 ft
-
Cable Insulation Style:Double
-
Overall Outside Diameter:.445 in
-
Packaging Method:Reel
-
Insulation Material:Radiation-Crosslinked, Modified Flexible ETFE
-
Number of Strands:2109
-
Insulation Style:Double
-
Wire Size:1 AWG
-
Conductor Diameter:.385 in
-
Wall Type:Single
-
Conductor Stranding:High Strand Count Conductor
-
Cable Type:Power
-
Wire Class:Equipment
-
Product Classification:Wire - Spec 80 (FlexLine)
-
Number of Conductors:1
-
Cable Style:Primary
-
Conductor Material:Tin-Plated Copper
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
125
$95.27
250
$48.66
375
$33.12
500 +
$32.46
Click for Quote
Log in
to unlock special pricing