- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 82A0111-14-9
82A0111-14-9
TE Connectivity / Raychem Brand
Hook Up Wire - 14 AWG Wire Size - 665/42 Conductor Strand - Tinned Copper Conductor - 600V Voltage Rating - White.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Hook Up Wire - 14 AWG Wire Size - 665/42 Conductor Strand - Tinned Copper Conductor - 600V Voltage Rating - White.
Search Keywords: 82A0111149
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:82A0111-14-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:14 AWG
-
Bunch Stranding:N/R
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:N/A
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:White
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,511 Feet
Can Ship immediately
MOQ for In Stock Qty:
5 Feet
MOQ for out of Stock Qty:
500 Feet
30 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
5
$25.38
100
$25.32
250
$25.26
500
$25.19
1,000
$12.87
1,500
$8.76
2,000 +
$8.58
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT