- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 82A0111-12-9
82A0111-12-9
TE Connectivity / Raychem Brand
High Performance Cable 1Conductors 12AWG Tin Plated Copper White 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 1Conductors 12AWG Tin Plated Copper White 600VAC
Product Highlights:
- Stranding = High Strand Count Conductor
- Wall Type = Single
- Cable Style = Primary
- Voltage = 600 VAC
- Class of Wire = Equipment
Search Keywords: 82A0111129
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:82A0111-12-9
-
Alias/AKA:753895-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1 -
Size:12 AWG
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:N/A
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:White
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,596 Feet
Can Ship immediately
MOQ for In Stock Qty:
50 Feet
MOQ for out of Stock Qty:
500 Feet
30 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
50
$14.64
100
$14.61
250
$14.57
500
$14.53
1,000
$7.67
1,500
$5.27
2,000 +
$5.17
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT