- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 82A0111-0-9
82A0111-0-9
TE Connectivity / Raychem Brand
Spec 80 (FlexLine) Wire
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Spec 80 (FlexLine) Wire
Product Highlights:
- Stranding = High Strand Count Conductor
- Wall Type = Single
- Cable Style = Primary
- Voltage = 600 VAC
- Class of Wire = Equipment
Search Keywords: 82A011109
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:82A0111-0-9
-
Alias/AKA:573059-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tin-Plated Copper
-
Insulation Material:Radiation-Crosslinked, Modified Flexible ETFE
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
327
Can Ship immediately
MOQ for out of Stock Qty:
125
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$123.87
25
$109.80
50
$105.04
125
$104.78
250
$104.52
375
$104.26
500 +
$104.00
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT