- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 829980-000
829980-000
TE Connectivity / Raychem Brand
202K232-12-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
202K232-12-0
Product Highlights:
- Molded Part Type = Molded Boot
- Family Name = 202K2
- Straight
- High Temperature Application, Military Application
- Entry Size, Braided or Magneform Adapter = 6, 7, 8, 9
Search Keywords: 829980000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:829980-000
-
Alias/AKA:202K232-12-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluoroelastomer
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 200 °C
-
Inside Diameter After Shrinking:13.8/3.3 mm
-
Inside Diameter Before Shrinking:25/8 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
69
18 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
69
$148.15
138
$75.67
207
$51.51
275 +
$50.48
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments