Image is representational - see mfr. specs

ES2000-NO.1-C1-0-100MM

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
ES2000-NO.1-C1-0-100MM
Search Keywords: 829131P081
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    829131P081
  • Alias/AKA:
    ES2000-NO.1-C1-0-100MM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Product Source:
    US
  • Shrink Temperature (Min):
    110 °C
  • Packaging Method:
    Piece
  • Shrink Ratio:
    4:1
  • Operating Temperature Range:
    -40 – 130 °C
  • Flexibility:
    Semi-Rigid
  • Recovery Temperature:
    135 °C
  • Applicable Region:
    Global
  • Primary Product Color:
    Black
  • Primary Product Material:
    Irradiated Modified Polyolefin
  • Fluid Type:
    Brake Fluid , Diesel Fuel , Engine Cleaner , Engine Coolant , Gasoline , Lubricating Oil , Transmission Fluid , Water , Windshield Washer Fluid
  • Recovered Wall Thickness (Nominal):
    .047 in, 1.2 mm
  • Recovered Wall Thickness (Tolerance):
    .047 in, 1.2 mm
  • Recovered Inside Diameter (Max):
    .05 in, 1.27 mm
  • Expanded Inside Diameter (Min):
    .225 in, 5.72 mm
  • Resistance Properties:
    Immersion Protection , Moisture
  • Product Length:
    3.937 in, 100 mm
  • Operating Voltage (Max):
    .6 kV
  • Wall Type:
    Dual Wall
  • Mechanical Resistance:
    Abrasion , Fluids , Mechanical Damage , Strain Relief
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
18 Weeks can ship 10/5/26
Backorder
Price (USD)
Qty
Unit Price
5,000
$0.9780
10,000
$0.5162
15,000
$0.3550
20,000 +
$0.3479
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!