- Home ›
- All Products›
- 829131P024
829131P024
TE Connectivity / Raychem Brand
ES2000-NO.1-C1-0-90MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
ES2000-NO.1-C1-0-90MM
Search Keywords: 829131P024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:829131P024
-
Alias/AKA:ES2000-NO.1-C1-0-90MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Applicable Region:Global
-
Packaging Method:Piece
-
Flexibility:Semi-Rigid
-
Shrink Temperature (Min):110 °C
-
Operating Temperature Range:-40 – 130 °C
-
Shrink Ratio:4:1
-
Recovery Temperature:135 °C
-
Product Source:US
-
Primary Product Color:Black
-
Primary Product Material:Irradiated Modified Polyolefin
-
Recovered Wall Thickness (Tolerance):.06 in, 1.52 mm
-
Recovered Inside Diameter (Max):.05 in, 1.27 mm
-
Expanded Inside Diameter (Min):.225 in, 5.72 mm
-
Recovered Wall Thickness (Nominal):.047 in, 1.2 mm
-
Fluid Type:Brake Fluid , Diesel Fuel , Engine Cleaner , Engine Coolant , Gasoline , Lubricating Oil , Transmission Fluid , Water , Windshield Washer Fluid
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
-
Wall Type:Dual Wall
-
Operating Voltage (Max):.6 kV
-
Product Length:3.543 in, 90 mm
-
Resistance Properties:Immersion Protection , Moisture
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
40,000
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1,000
$0.4263
2,000
$0.3197
3,000
$0.2984
4,000 +
$0.2924
Click for Quote
Log in
to unlock special pricing