- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 829131P017
829131P017
TE Connectivity / Raychem Brand
ES2000-NO.1-C1-0-60MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
ES2000-NO.1-C1-0-60MM
Search Keywords: 829131P017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:829131P017
-
Alias/AKA:ES2000-NO.1-C1-0-60MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Fluid Resistance:Limited Immersion Protection , Moisture/Spray Protection , Splash Protection
-
Resistant To:Abrasion , Fluids , Mechanical Damage , Strain
-
Recovered Inside Diameter (Max):.05 in, 1.27 mm
-
Size Range:0 – 2.36 in, 0 – 60 mm
-
Flammability:Flame-Retardant
-
Product Family:ES2000
-
Cut Length:2.362 in, 60 mm
-
Color:Black
-
Packaging Method:Piece
-
Fluid Type:Brake Fluid , Diesel Fuel , Engine Cleaner , Engine Coolant , Gasoline , Lubricating Oil , Transmission Fluid , Water , Windshield Washer Fluid
-
Voltage (Max):.6 kV
-
Recovered Wall Thickness (Tolerance):.06 in, 1.52 mm
-
Shrink Temperature (Min):110 °C
-
Recovery Temperature:135 °C
-
Applicable Region:Global
-
Product Source:US
-
Expanded Inside Diameter (Min):.225 in, 5.72 mm
-
Wall Type:Dual
-
Flexibility:Semi-Rigid
-
Operating Temperature Range:-40 – 130 °C
-
Shrink Ratio:4:1
-
Material:Irradiated Modified Polyolefin
-
Recovered Wall Thickness (Nominal):.047 in, 1.2 mm
-
Low Outgassing:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600,000
Can Ship immediately
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
300
18 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
300
$0.5709
1,000
$0.5695
2,500
$0.5681
5,000
$0.5667
10,000
$0.3000
15,000
$0.2111
20,000 +
$0.2069
Click for Quote
Log in
to unlock special pricing