- Home ›
- All Products›
- 829131P014
829131P014
TE Connectivity / Raychem Brand
ES2000-NO.1-C1-0-65MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ES2000-NO.1-C1-0-65MM
Search Keywords: 829131P014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:829131P014
-
Alias/AKA:ES2000-NO.1-C1-0-65MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Packaging Method:Piece
-
Operating Temperature Range:-40 – 130 °C
-
Shrink Ratio:4:1
-
Recovery Temperature:135 °C
-
Applicable Region:Global
-
Flexibility:Semi-Rigid
-
Product Source:US
-
Shrink Temperature (Min):110 °C
-
Primary Product Color:Black
-
Primary Product Material:Irradiated Modified Polyolefin
-
Recovered Inside Diameter (Max):.05 in, 1.27 mm
-
Recovered Wall Thickness (Nominal):.047 in, 1.2 mm
-
Recovered Wall Thickness (Tolerance):.047 in, 1.2 mm
-
Expanded Inside Diameter (Min):.225 in, 5.72 mm
-
Fluid Type:Brake Fluid , Diesel Fuel , Engine Cleaner , Engine Coolant , Gasoline , Lubricating Oil , Transmission Fluid , Water , Windshield Washer Fluid
-
Operating Voltage (Max):.6 kV
-
Product Length:2.559 in, 65 mm
-
Resistance Properties:Immersion Protection , Moisture
-
Wall Type:Dual Wall
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1,250
$0.3541
2,500
$0.2655
3,750
$0.2478
5,000 +
$0.2429
Click for Quote
Log in
to unlock special pricing