- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 829019-000
TE Connectivity / Raychem Brand
829019-000
101A031-100/180-0
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
101A031-100/180-0
Search Keywords: 829019000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:829019-000
-
Alias/AKA:101A031-100/180-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Adhesive Code:/180 Precoat
-
Size Code:31
-
Shrink Ratio:2:1
-
Resistance Protection:Suitable for occasional exposure to fluids
-
Molded Part Shape Code:101A
-
Flammability:Low Fire Hazard
-
Wall Type:Dual
-
Pliancy:Flexible
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Resistance Properties:Immersion Protection
-
Cap Shape:Closed Tube
-
Lining Type:Adhesive
-
Material:Crosslinked Polyolefin
-
Shrink Temperature (Min):150 °C
-
Material Systems Code:100
-
Adhesive Options:/180 Precoat
-
Sealant:Yes
-
Wall Thickness:Medium
-
Product Type:End Cap
-
Material Code:100
-
Length:1.176 in, 30 mm
-
Expanded Inside Diameter (Min):.4 in, 10.2 mm
-
Color:Black
-
Government Qualified:No
-
Adhesive Pre-Coat:Yes
-
Recovered Inside Diameter (Max):.18 in, 4.6 mm
-
Recovered Wall Thickness (Nominal):1.52 – .06 mm
-
Formcode des Formteils:101A
-
Adhesive Type:High Performance Pre-Coat Adhesive
Product Guides
+
Frequently Asked Questions
Is 829019-000 RoHS compliant?
Yes, 829019-000 is RoHS compliant.
What is the lead time for 829019-000?
The standard lead time for 829019-000 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
157
36 Weeks
can ship
6/3/27
Price (USD)
Qty
Unit Price
157
$8.88
313
$5.48
469
$4.34
625 +
$4.26
Click for Quote
Log in
to unlock special pricing