- Home ›
- All Products›
- 828625-000
828625-000
TE Connectivity / Raychem Brand
55A0112-16-2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0112-16-2
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United Kingdom, United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 16 AWG
- Voltage Rating = 600 VAC
Search Keywords: 828625000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:828625-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Strand Size:29 AWG
-
Operating Temperature Range:-65 – 200 °C
-
Wire Source:United States
-
Cable Style:Primary
-
Number of Strands:19
-
Product Type:Wire
-
Wire Size:16 AWG
-
Number of Conductors:1
-
Conductor Diameter:.053 in, 1.34 mm
-
Overall Outside Diameter:.068 in, 1.73 mm
-
Cable Insulation Thickness:.005 in, .13 mm
-
Wire Diameter:.068 in, 1.72 mm
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Voltage Rating:600 V
-
Wire Color (Base):Red
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Conductor Material:Silver-Coated Copper
-
Cable Type:Spec 55
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
662
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
662
$3.70
1,324
$1.96
1,986
$1.38
2,648 +
$1.35
Click for Quote
Log in
to unlock special pricing