- Home ›
- All Products›
- 828270-000
828270-000
TE Connectivity / Raychem Brand
LKZ31PE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
LKZ31PE
Search Keywords: 828270000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:828270-000
-
Alias/AKA:LKZ31PE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
5 -
Labels per Sheet:5
-
Label Style:Die-Cut
-
Electrical Symbol Type:Protective Earthing Conductor (PE)
-
Packaging Method:Poly Bag
-
Packaging Quantity:5
-
Number of Labels Across:1
-
Operating Temperature Range:-30 – 120 °C, -22 – 324 °F
-
Product Height:1.24 in, 31.5 mm
-
Product Width:1.24 in, 31.5 mm
-
Primary Product Material:Vinyl
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
5
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
25
$1.041
250
$0.846
500
$0.808
1,000
$0.773
2,500
$0.742
5,000
$0.722
7,500
$0.720
10,000 +
$0.712
Click for Quote
Log in
to unlock special pricing