- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 828179-000
TE Connectivity / Raychem Brand
828179-000
TXR40AB00-1612AI2
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
TXR40AB00-1612AI2
Search Keywords: 828179000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:828179-000
-
Alias/AKA:TXR40AB00-1612AI2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Entry Diameter:.01 – .75 in, .2 – 19.1 mm
-
Style:Tinel-Lock Adapter
-
Braid:36 Single
-
Connector Shell Size:17 , E
-
Accessory Type:Tinel-Lock Adapter
-
TE Adapter Code:40
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Overbraid Termination:Tinel-Lock Ring
-
Adapter Angle:00
-
Connector General Specification Number:MIL-DTL-38999 Series IV/Class C,W
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Cable Diameter Range:.375 – .6 in, 9.5 – 15.2 mm
-
Connector Detail Specification Number:D38999/20
-
Material:Aluminum
-
Salt Spray Resistance:500 Hr
-
Adapter Plating Material:Cadmium (AMS-QQ-P-416 Type II, Class 3)
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Color:Olive Drab
-
Adapter Entry Size:12
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 828179-000 RoHS compliant?
No, 828179-000 is not RoHS compliant.
What is the lead time for 828179-000?
The standard lead time for 828179-000 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
25 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
13
$323.69
25
$178.22
38
$123.76
50 +
$121.29
Click for Quote
Log in
to unlock special pricing