- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 827852-000
TE Connectivity / Raychem Brand
827852-000
TXR15AB90-1210AI
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
TXR15AB90-1210AI
Search Keywords: 827852000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:827852-000
-
Alias/AKA:TXR15AB90-1210AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:20,22
-
Angular Function:90 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Cadmium Over Electroless Nickel
-
Entry Size:15.88 mm
-
Operating Temperature:-65 to 175 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 827852-000 RoHS compliant?
No, 827852-000 is not RoHS compliant.
What is the lead time for 827852-000?
The standard lead time for 827852-000 is approximately 68 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
68 Weeks
can ship
12/23/27