- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 827397-000
827397-000
TE Connectivity / Raychem Brand
Wire Silver Coated Copper 2Conductors 16AWG 4.31mm 600V White
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Wire Silver Coated Copper 2Conductors 16AWG 4.31mm 600V White
Search Keywords: 827397000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:827397-000
-
Alias/AKA:55PC2222-16-9/96-9CS2573
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:N/A
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:Wire
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
876
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
876
$10.76
1,751
$5.50
2,626
$3.75
3,501 +
$3.67
Click for Quote
Log in
to unlock special pricing