- Home ›
- All Products›
- 827135-000
TE Connectivity / Raychem Brand
827135-000
TXR41AB90-2012AI
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
TXR41AB90-2012AI
Search Keywords: 827135000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:827135-000
-
Alias/AKA:TXR41AB90-2012AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Included:TR12AI
-
Salt Spray Resistance:500 Hr
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Cable Entry Diameter:.01 – .75 in, .2 – 19.1 mm
-
TE Connector Interface Code:41
-
Primary Product Material:Aluminum
-
Primary Product Color:Olive Drab
-
Primary Product Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Compatible With Connector Shell Size:20 , 21
-
Body Orientation:Right Angle
-
Product Length:1.49 in, 38 mm
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 827135-000 RoHS compliant?
No, 827135-000 is not RoHS compliant.
What is the lead time for 827135-000?
The standard lead time for 827135-000 is approximately 70 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
70 Weeks
can ship
12/30/27
Price (USD)
Qty
Unit Price
1
$237.74
3
$234.87
5
$233.53
10
$231.72
20 +
$229.90
Click for Quote
Log in
to unlock special pricing