- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 8268294002
8268294002
TE Connectivity / Raychem Brand
NETM1000-12-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
NETM1000-12-0-SP
Search Keywords: 8268294002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:8268294002
-
Alias/AKA:NETM1000-12-0-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
250 -
Expanded Inside Diameter (Min):.472 in, 12 mm
-
Styles:Straight
-
Family:NETM1000
-
Wall Type:Single
-
Product Thickness:0.5 mm
-
Flexibility:Very Flexible
-
Packaging Method:Spool
-
Material:Crosslinked Polyolefin
-
Resistant To:Fluids , Strain , Wrinkling
-
Flammability:Flame-Retardant
-
Color:Black
-
Fluid Resistance:Splash Protection
-
Body Material:Cross Linked Polyolefin
-
Fluid Type:(ATF) Automatic Transmission Fluid , Antifreeze , Brake Fluid , Diesel Fuel , Motor Oil , Power Steering Fluid , Unleaded Gasoline
-
Product Source:US
-
Operating Temperature Range:-55 – 135 °C
-
Type:Tubing
-
Low Outgassing:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
250
$2.02
500
$1.96
1,000
$1.85
2,500
$1.80
5,000
$1.72
7,500
$1.71
10,000
$1.56
15,000 +
$1.55
Click for Quote
Log in
to unlock special pricing