- Home ›
- All Products›
- 826827-000
826827-000
TE Connectivity / Raychem Brand
TXR40SJ00-1007AI
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TXR40SJ00-1007AI
Search Keywords: 826827000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:826827-000
-
Alias/AKA:TXR40SJ00-1007AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:1000 Hr
-
Termination Device Included:TR07AI
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Operating Temperature Range:-65 – 260 °C, -85 – 500 °F
-
Cable Entry Diameter:.01 – .44 in, .2 – 11.1 mm
-
Compatible With Connector Shell Size:11 , B
-
Body Orientation:Straight
-
Primary Product Plating Material:Passivated (SAE AMS-QQ-P-35 or MIL-S-5002)
-
Product Length:1.04 in, 26.5 mm
-
Primary Product Material:Corrosion Resisting Steel
-
TE Connector Interface Code:40
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
45 Weeks
can ship
3/25/27
Price (USD)
Qty
Unit Price
13
$384.54
25
$211.07
38
$143.25
50 +
$140.38
Click for Quote
Log in
to unlock special pricing