- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 826415-000
826415-000
TE Connectivity / Raychem Brand
Wire Marker - 12.7mm ID - 20.45mm W Printable - Heat Shrinkable Sleeve - PO (Polyolefin) - White.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Wire Marker - 12.7mm ID - 20.45mm W Printable - Heat Shrinkable Sleeve - PO (Polyolefin) - White.
Search Keywords: 826415000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:826415-000
-
Alias/AKA:TTMS-12.7-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
100 -
Shrink Ratio:3:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,600
can ship 6/24/26
Minimum Order Quantity:
25
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
25
$8.64
50
$8.48
100
$8.33
300
$8.19
500
$7.56
1,000
$6.60
2,500 +
$6.58
Click for Quote
Log in
to unlock special pricing