- Home ›
- All Products›
- 825693-000
825693-000
TE Connectivity / Raychem Brand
55PC1221-18-9/96-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
55PC1221-18-9/96-9
Search Keywords: 825693000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:825693-000
-
Alias/AKA:55PC1221-18-9/96-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Wire Size:18 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Voltage Rating:600 VAC
-
Conductor Material:Tin-Coated Copper
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:Spec 55
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
737
Ships today, if you order in
Minimum Order Quantity:
10
35 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
10
$3.08
50
$2.76
100
$2.75
250
$2.66
500
$2.59
1,000
$2.58
2,500
$2.07
5,000 +
$1.83
Click for Quote
Log in
to unlock special pricing