- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 825270-000
825270-000
TE Connectivity / Raychem Brand
202D263-25-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
202D263-25-0
Search Keywords: 825270000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:825270-000
-
Alias/AKA:202D263-25-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-75 to 150 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
26
can ship 9/28/26
MOQ for out of Stock Qty:
44
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$80.67
10
$51.64
25
$47.44
44
$39.93
88
$29.86
132
$27.31
175 +
$27.15
Click for Quote
Log in
to unlock special pricing