- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 825268N005
825268N005
TE Connectivity / Raychem Brand
Heat Shrink Molded Boot ST Fluid Resistant Elastomer
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Molded Boot ST Fluid Resistant Elastomer
Product Highlights:
- Molded Boot
- Family Name = 202D2
- Straight
- General Purpose Application, Military Application
- Entry Size, Braided or Magneform Adapter = 7, 8, 9
Search Keywords: 825268N005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:825268N005
-
Alias/AKA:202D221-25-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-75 to 150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
97
Can Ship immediately
MOQ for out of Stock Qty:
44
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$33.94
10
$33.85
25
$33.77
44
$33.69
88
$20.73
132
$16.41
175 +
$16.08
Click for Quote
Log in
to unlock special pricing