- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 823786-000
823786-000
TE Connectivity / Raychem Brand
The 823786-000 is a heat-shrinkable, lipped, bulbous straight boot made from a fluid-resistant elastomer for environmental sea ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
The 823786-000 is a heat-shrinkable, lipped, bulbous straight boot made from a fluid-resistant elastomer for environmental sealing and strain relief.
Product Highlights:
- Molded Part Type = Transition
- Family Name = 562A0
- Transition Type = One to Four Cables
- 4 Branches/Legs
- General Purpose Application
Search Keywords: 823786000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:823786-000
-
Alias/AKA:562A032-4-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Inside Diameter Range (Leg 4):.27 – .52 in, 6.9 – 13.2 mm
-
Transition Type:1 to 4 Cables
-
Material:Polyolefin Flexible Modified
-
Size Code:32
-
Adhesive Pre-Coat:No
-
Power Cable Accessory:No
-
Breakout Angle:45
-
Molded Part Type:Transition
-
Wire/Cable Main Branch OD:.31 in, .35 in, .39 in, 10 mm, 8 mm, 9 mm
-
Adhesive Type:Adhesive Purchased Separately
-
Inside Diameter Range (Leg 1):.27 – .52 in, 6.9 – 13.2 mm
-
Wire/Cable OD:.43 in, .47 in, .55 in, 11 mm, 12 mm, 14 mm
-
Pliancy:Flexible
-
Adhesive Options:S1017 Separate Adhesive , S1048 Separate Adhesive
-
Special Requirements:Flame Retarded
-
Government Qualified:No
-
Adhesive Code:S1125
-
Material Code:4
-
Product Type:Molded Part
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Wire/Cable Sm Branch OD:.31 in, .35 in, .39 in, 10 mm, 8 mm, 9 mm
-
Comment:Contact Raychem for additional adhesive and/or cut off boot length information
-
Number of Branches/Legs:4
-
Material Systems Code:10
-
Inside Diameter Range (Leg 2):.27 – .52 in, 6.9 – 13.2 mm
-
Inside Diameter Range (Body):.38 – .76 in, 9.7 – 19.3 mm
-
Molded Part Shape:One to Four Cables
-
Color:Black
-
Inside Diameter Range (Leg 3):.27 – .52 in, 6.9 – 13.2 mm
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
25
$117.74
50
$62.33
75
$43.86
100 +
$42.99
Click for Quote
Log in
to unlock special pricing