- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 823776-000
823776-000
TE Connectivity / Raychem Brand
382A012-3-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
382A012-3-0
Search Keywords: 823776000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:823776-000
-
Alias/AKA:382A012-3-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
162
Can Ship immediately
On Order:
128
can ship 5/29/26
59 Weeks
can ship
7/2/27
Price (USD)
Qty
Unit Price
1
$30.28
5
$29.22
10
$23.60
25
$22.83
50
$21.74
100
$20.69
250 +
$19.00
Click for Quote
Log in
to unlock special pricing