- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 823758-000
823758-000
TE Connectivity / Raychem Brand
The 823758-000 is a heat-shrinkable, 90-degree lipped boot made from a fluid-resistant, semi-rigid elastomer for connector sea ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 823758-000 is a heat-shrinkable, 90-degree lipped boot made from a fluid-resistant, semi-rigid elastomer for connector sealing and strain relief.
Product Highlights:
- Molded Part Type = Transition
- Family Name = 322A1
- Transition Type = T
- 2 Branches/Legs
- General Purpose Application
Search Keywords: 823758000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:823758-000
-
Alias/AKA:322A112-3-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transition
-
Body Material:Semi-Rigid Modified Polyolefin
-
Shrink Wall Type:N/A
-
Styles:N/A
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Can Ship immediately
MOQ for out of Stock Qty:
50
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$33.61
10
$27.36
25
$25.46
50
$24.13
100
$22.98
150
$22.86
200 +
$22.26
Click for Quote
Log in
to unlock special pricing