- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 823748-000
TE Connectivity / Raychem Brand
823748-000
382A012-4-0
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
382A012-4-0
Product Highlights:
- Transition
- Family Name = 382A0
- Transition Type = Y
- 2 Branches/Legs
- General Purpose Application
Search Keywords: 823748000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:823748-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transition
-
Body Material:Flexible Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Y Style
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-20 to 60 °C
-
Inside Diameter After Shrinking:6.1/3.3 mm
-
Inside Diameter Before Shrinking:13.2/6.6 mm
Frequently Asked Questions
Is 823748-000 RoHS compliant?
Yes, 823748-000 is RoHS compliant.
What is the lead time for 823748-000?
The standard lead time for 823748-000 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
598
Can Ship immediately
15 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$34.40
5
$28.00
10
$27.72
25
$20.46
50
$20.24
100
$19.71
250 +
$18.05
Click for Quote
Log in
to unlock special pricing