- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 823732-000
TE Connectivity / Raychem Brand
823732-000
301A022-4-0
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
301A022-4-0
Product Highlights:
- Transition
- Family Name = 301A0
- Transition Type = T
- 2 Branches/Legs
- General Purpose Application
Search Keywords: 823732000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:823732-000
-
Alias/AKA:301A022-4-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transition
-
Body Material:Flexible Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Tee Style
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Frequently Asked Questions
Is 823732-000 RoHS compliant?
Yes, 823732-000 is RoHS compliant.
What is the lead time for 823732-000?
The standard lead time for 823732-000 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
44
10 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
44
$70.08
88
$37.10
132
$26.11
175 +
$25.59
Click for Quote
Log in
to unlock special pricing