- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 823726-000
823726-000
TE Connectivity / Raychem Brand
342A112-3-03-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
342A112-3-03-0
Search Keywords: 823726000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:823726-000
-
Alias/AKA:342A112-3-03-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Branches/Legs:3
-
Size Code:112
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Material Code:3
-
Material:Semi-Rigid Modified Polyolefin
-
Adhesive Pre-Coat:No
-
Molded Part Shape Code:342A
-
Adhesive Type:Adhesive Purchased Separately
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Molded Part Shape:Y Shape
-
Material Systems Code:10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
50
$70.31
100
$37.22
150
$26.19
200 +
$25.67
Click for Quote
Log in
to unlock special pricing