- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 823693-000
823693-000
TE Connectivity / Raychem Brand
A straight, heat-shrinkable, lipped boot made of fluid-resistant, semi-rigid elastomer for sealing and strain relief on circul ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
A straight, heat-shrinkable, lipped boot made of fluid-resistant, semi-rigid elastomer for sealing and strain relief on circular connectors.
Search Keywords: 823693000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:823693-000
-
Alias/AKA:322A123-25-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transition
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:N/A
-
Styles:Tee Style
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-75 to 150 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
97
Ships today, if you order in
MOQ for out of Stock Qty:
25
45 Weeks
can ship
3/24/27
Price (USD)
Qty
Unit Price
1
$44.37
5
$37.15
10
$32.59
25
$32.27
50
$29.84
75
$29.69
100 +
$28.08
Click for Quote
Log in
to unlock special pricing