- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 823662-000
823662-000
TE Connectivity / Raychem Brand
382A012-3-04/42-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
382A012-3-04/42-0
Search Keywords: 823662000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:823662-000
-
Alias/AKA:382A012-3-04/42-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:N/A
-
Shrink Wall Type:N/A
-
Styles:Y Style
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-30 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
24 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1
$34.81
5
$32.80
10
$32.31
25
$31.84
50
$30.98
100
$24.39
250 +
$23.93
Click for Quote
Log in
to unlock special pricing