- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 823646-000
823646-000
TE Connectivity / Raychem Brand
Heat Shrink Boot - Molded Adhesive Lined - 1 to 3 Transition - 13.2 mm - Black - 46.2 mm.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Boot - Molded Adhesive Lined - 1 to 3 Transition - 13.2 mm - Black - 46.2 mm.
Search Keywords: 823646000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:823646-000
-
Alias/AKA:462A011-3/42-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transition
-
Body Material:Semi-Rigid Modified Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Y Style
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:-20 to 60 °C
-
Dimension:46.2 mm
-
Inside Diameter After Shrinking:6.6/(3.6/3.6/3.6) mm
-
Inside Diameter Before Shrinking:13.2/(6.6/6.6/6.6) mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
898
Can Ship immediately
On Order:
25
can ship 2/1/27
225
can ship 2/3/27
60 Weeks
can ship
7/8/27
Price (USD)
Qty
Unit Price
1
$43.59
5
$41.73
10
$35.15
25
$32.71
50
$31.00
100
$29.52
250 +
$28.73
Click for Quote
Log in
to unlock special pricing