- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 823644-000
823644-000
TE Connectivity / Raychem Brand
462A023-3/42-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
462A023-3/42-0
Product Highlights:
- Molded Part Type = Transition
- Family Name = 462A0
- Transition Type = One to Three Cables
- 3 Branches/Legs
- General Purpose Application
Search Keywords: 823644000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:823644-000
-
Alias/AKA:462A023-3/42-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transition
-
Body Material:Semi-Rigid Modified Polyolefin
-
Shrink Wall Type:N/A
-
Styles:N/A
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-20 to 60 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Can Ship immediately
MOQ for out of Stock Qty:
25
60 Weeks
can ship
7/9/27
Price (USD)
Qty
Unit Price
1
$74.22
5
$52.15
10
$47.49
25
$42.68
50
$42.47
75
$42.26
100 +
$42.06
Click for Quote
Log in
to unlock special pricing