- Home ›
- All Products›
- 823597-000
823597-000
TE Connectivity / Raychem Brand
DK-621-0912-S
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DK-621-0912-S
Product Highlights:
- Space-grade Connector
- Coupler Type = Jack
- Coupler Style = Threaded
- Contact Type = Socket
Search Keywords: 823597000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:823597-000
-
Alias/AKA:DK-621-0912-S
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Data Bus Connector Type:Jack
-
Data Bus Connector Style:Threaded
-
Operating Temperature (Max):125 °C
-
Contact Type:Socket
-
Termination Method to Wire & Cable:Solder
-
Grade:Space
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
11 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
3
$850.45
5
$540.29
8
$356.44
10 +
$349.31
Click for Quote
Log in
to unlock special pricing