- Home ›
- All Products›
- 823489-000
823489-000
TE Connectivity / Raychem Brand
101A062-3/86-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
101A062-3/86-0
Search Keywords: 823489000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:823489-000
-
Alias/AKA:101A062-3/86-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Shrink Ratio:2:1
-
Size Code:62
-
Government Qualified:No
-
Flammability:Flame-Retardant
-
Color:Black
-
Pliancy:Flexible
-
Resistance Properties:Immersion Protection
-
Adhesive Pre-Coat:Yes
-
Sealant:Anti-Flux
-
Material Code:3
-
End Cap Adhesive Type:High Performance Pre-Coat Adhesive
-
Lining Type:Adhesive
-
End Cap Material Systems Code:10
-
Material:Crosslinked Polyolefin
-
Resistance Protection:Suitable for occasional exposure to fluids
-
Adhesive Code:/86 Precoat
-
Molded Part Shape Code:101A
-
Adhesive Options:/86 Precoat
-
Wall Thickness:Medium
-
End Cap Wall Type:Dual
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Expanded Inside Diameter (Min):1 in, 25.4 mm
-
Recovered Wall Thickness (Nominal):.09 in, 2.29 mm
-
Recovered Inside Diameter (Max):.45 in, 11.4 mm
-
Length:2.7 in, 68 mm
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
169
35 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
169
$14.70
338
$7.78
507
$5.48
675 +
$5.37
Click for Quote
Log in
to unlock special pricing