- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 823440-000
823440-000
TE Connectivity / Raychem Brand
342A313-4-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
342A313-4-0
Search Keywords: 823440000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:823440-000
-
Alias/AKA:342A313-4-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size Code:313
-
Material Systems Code:10
-
Wire/Cable Sm Branch OD:9 mm
-
Pliancy:Flexible
-
Product Type:Molded Part
-
Inside Diameter Range (Leg 2):.29 – .52 in, 7.3 – 13.2 mm
-
Wire/Cable OD:.47 in
-
Transition Type:Y-Transition
-
Molded Part Shape Code:342A
-
Number of Branches/Legs:3
-
Adhesive Type:Adhesive Purchased Separately
-
Inside Diameter Range (Body):.39 – 1.1 in, 9.9 – 27.9 mm
-
Molded Part Shape:Y Shape
-
Material:Polyolefin Flexible Modified
-
Wire/Cable Main Branch OD:11 mm
-
Material Code:4
-
Special Requirements:Flame Retarded
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Molded Part Type:Breakouts/Transitions
-
Adhesive Options:S1017 Separate Adhesive , S1048 Separate Adhesive
-
Adhesive Pre-Coat:No
-
Color:Black
-
Formcode des Formteils:342A
-
Power Cable Accessory:No
-
Breakout Angle:45
-
Inside Diameter Range (Leg 1):.39 – .71 in, 9.9 – 18 mm
-
Klebemitteltyp:Adhesive Purchased Separately
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
50
$82.89
100
$43.88
150
$30.88
200 +
$30.26
Click for Quote
Log in
to unlock special pricing