- Home ›
- All Products›
- 823435-000
823435-000
TE Connectivity / Raychem Brand
462A060-3-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
462A060-3-0
Search Keywords: 823435000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:823435-000
-
Alias/AKA:462A060-3-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Molded Part Shape:Y Shape
-
Adhesive Pre-Coat:No
-
Material Code:3
-
Number of Branches/Legs:4
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Material:Semi-Rigid Modified Polyolefin
-
Size Code:060
-
Molded Part Shape Code:462A
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
30 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
25
$645.27
50
$329.57
75
$224.34
100 +
$219.85
Click for Quote
Log in
to unlock special pricing