- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 823343-000
823343-000
TE Connectivity / Raychem Brand
An epoxy/polyamide two-part paste thermoset adhesive supplied in a 50-ml dual syringe.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
An epoxy/polyamide two-part paste thermoset adhesive supplied in a 50-ml dual syringe.
Product Highlights:
- Molded Part Type = Transition
- Family Name = 562A0
- Transition Type = One to Four Cables
- 4 Branches/Legs
- General Purpose Application
Search Keywords: 823343000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:823343-000
-
Alias/AKA:562A022-4-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Branches/Legs:5
-
Material Systems Code:10
-
Molded Part Shape Code:562A
-
Molded Part Shape:Y Shape
-
Inside Diameter Range (Leg 3):.21 – .37 in, 5.3 – 9.4 mm
-
Material Code:4
-
Adhesive Type:Adhesive Purchased Separately
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Size Code:022
-
Adhesive Code:S1125
-
Adhesive Pre-Coat:No
-
Material:Polyolefin Flexible Modified
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Power Cable Accessory:No
-
Inside Diameter Range (Leg 2):.21 – .37 in, 5.3 – 9.4 mm
-
Inside Diameter Range (Body):.38 – .76 in, 9.7 – 19.3 mm
-
Inside Diameter Range (Leg 4):.21 – .37 in, 5.3 – 9.4 mm
-
Government Qualified:No
-
Inside Diameter Range (Leg 1):.21 – .37 in, 5.3 – 9.4 mm
-
Comment:Contact Raychem for additional adhesive and/or cut off boot length information
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Ships today, if you order in
MOQ for out of Stock Qty:
19
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$100.61
5
$83.55
10
$78.93
19
$70.28
38
$56.37
57
$52.79
75 +
$52.44
Click for Quote
Log in
to unlock special pricing