- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 823326-000
823326-000
TE Connectivity / Raychem Brand
342A048-3-0
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
342A048-3-0
Search Keywords: 823326000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:823326-000
-
Alias/AKA:342A048-3-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Molded Part Shape Code:342A
-
Material:Semi-Rigid Modified Polyolefin
-
Material Systems Code:10
-
Size Code:048
-
Adhesive Pre-Coat:No
-
Inside Diameter Range (Leg 2):.27 – .52 in, 6.9 – 13.2 mm
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Material Code:3
-
Inside Diameter Range (Leg 1):1.06 – 2.19 in, 26.9 – 55.6 mm
-
Inside Diameter Range (Body):1.06 – 2.19 in, 26.9 – 55.6 mm
-
Adhesive Type:Adhesive Purchased Separately
-
Molded Part Shape:Y Shape
-
Number of Branches/Legs:3
-
Power Cable Accessory:No
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Molded Part Type:Breakouts/Transitions
-
Product Type:Molded Part
-
Wire/Cable OD:1.18 in
-
Transition Type:Y-Transition
-
Color:Black
-
Pliancy:Semi-Rigid
-
Formcode des Formteils:342A
-
Adhesive Options:S1017 Separate Adhesive , S1048 Separate Adhesive
-
Special Requirements:Flame Retarded
-
Wire/Cable Sm Branch OD:.31 in
-
Breakout Angle:45
-
Wire/Cable Main Branch OD:1.18 in
-
Klebemitteltyp:Adhesive Purchased Separately
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
You may purchase all in-stock quantity of 16
Stock lot only:
16
MOQ for In Stock Qty:
57
MOQ for out of Stock Qty:
57
10 Weeks
can ship
8/24/26