- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 823314-000
823314-000
TE Connectivity / Raychem Brand
Contact SKT ST Cable Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Contact SKT ST Cable Mount
Search Keywords: 823314000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:823314-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy/Brass
-
Contact Plating:Gold over Nickel over Copper
-
Maximum Current Rating:3 A
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Can Ship immediately
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
35 Weeks
can ship
1/14/27