- Home ›
- All Products›
- 823296-000
823296-000
TE Connectivity / Raychem Brand
322A148-4-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
322A148-4-0
Search Keywords: 823296000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:823296-000
-
Alias/AKA:322A148-4-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Government Qualified:No
-
Comment:Contact Raychem for additional adhesive and/or cut off boot length information
-
Molded Part Shape:T Shape
-
Number of Branches/Legs:3
-
Adhesive Code:S1125
-
Material:Polyolefin Flexible Modified
-
Power Cable Accessory:No
-
Material Code:4
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Molded Part Shape Code:322A
-
Adhesive Pre-Coat:No
-
Size Code:148
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Inside Diameter Range (Leg 2):.12 – .26 in, 3 – 6.6 mm
-
Inside Diameter Range (Leg 1):.49 – 1.06 in, 12.4 – 26.9 mm
-
Inside Diameter Range (Body):.49 – 1.06 in, 12.4 – 26.9 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
19
$199.67
38
$105.71
57
$74.39
75 +
$72.90
Click for Quote
Log in
to unlock special pricing