- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 823279-000
TE Connectivity / Raychem Brand
823279-000
382A012-4/42-0
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
382A012-4/42-0
Product Highlights:
- Molded Part Type = Transition
- Family Name = 382A0
- Transition Type = Y
- 2 Branches/Legs
- General Purpose Application
Search Keywords: 823279000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:823279-000
-
Alias/AKA:382A012-4/42-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Flexible Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Y Style
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-20 to 60 °C
Product Guides
+
Frequently Asked Questions
Is 823279-000 RoHS compliant?
Yes, 823279-000 is RoHS compliant.
What is the lead time for 823279-000?
The standard lead time for 823279-000 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
91
Can Ship immediately
36 Weeks
can ship
5/26/27
Price (USD)
Qty
Unit Price
1
$63.64
5
$27.34
10
$23.99
25
$22.48
50
$21.83
100
$21.64
250 +
$21.33
Click for Quote
Log in
to unlock special pricing