- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 823257-000
TE Connectivity / Raychem Brand
823257-000
342A012-4/42-0
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
342A012-4/42-0
Product Highlights:
- Molded Part Type = Transition
- Family Name = 342A0
- Transition Type = 45° Side-Breakout
- 2 Branches/Legs
- General Purpose Application
Search Keywords: 823257000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:823257-000
-
Alias/AKA:342A012-4/42-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transition
-
Body Material:Flexible Polyolefin
-
Shrink Wall Type:N/A
-
Styles:N/A
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-20 to 60 °C
-
Inside Diameter After Shrinking:6.9/6.9/3.6 mm
-
Inside Diameter Before Shrinking:13.2/(13.2/6.6) mm
Product Guides
+
Frequently Asked Questions
Is 823257-000 RoHS compliant?
Yes, 823257-000 is RoHS compliant.
What is the lead time for 823257-000?
The standard lead time for 823257-000 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
MOQ for out of Stock Qty:
25
36 Weeks
can ship
5/20/27
Price (USD)
Qty
Unit Price
1
$46.06
5
$44.53
10
$38.09
25
$35.53
50
$33.67
75
$33.58
100 +
$31.06
Click for Quote
Log in
to unlock special pricing