- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 823242-000
823242-000
TE Connectivity / Raychem Brand
322A412-3-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
322A412-3-0
Search Keywords: 823242000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:823242-000
-
Alias/AKA:322A412-3-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Material Code:3
-
Adhesive Type:Adhesive Purchased Separately
-
Molded Part Shape:T Shape
-
Material Systems Code:10
-
Number of Branches/Legs:3
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Size Code:412
-
Adhesive Pre-Coat:No
-
Material:Semi-Rigid Modified Polyolefin
-
Molded Part Shape Code:322A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
24 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
32
$73.41
63
$39.48
94
$27.93
125 +
$27.37
Click for Quote
Log in
to unlock special pricing