- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 823225-000
TE Connectivity / Raychem Brand
823225-000
301A022-3-0
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
301A022-3-0
Product Highlights:
- Molded Part Type = Transition
- Family Name = 301A0
- Transition Type = T
- 2 Branches/Legs
- General Purpose Application
Search Keywords: 823225000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:823225-000
-
Alias/AKA:301A022-3-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transition
-
Body Material:Semi-Rigid Modified Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Y Style
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Frequently Asked Questions
Is 823225-000 RoHS compliant?
Yes, 823225-000 is RoHS compliant.
What is the lead time for 823225-000?
The standard lead time for 823225-000 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
81
Ships today, if you order in
MOQ for out of Stock Qty:
25
10 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
1
$37.83
5
$33.58
10
$31.20
25
$30.89
50
$29.48
75
$29.41
100 +
$26.72
Click for Quote
Log in
to unlock special pricing