- Home ›
- All Products›
- 823202-000
823202-000
TE Connectivity / Raychem Brand
423A014-3-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
423A014-3-0
Search Keywords: 823202000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:823202-000
-
Alias/AKA:423A014-3-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Semi-Rigid Modified Polyolefin
-
Government Qualified:No
-
Molded Part Shape Code:423A
-
Molded Part Shape:Four Outlet
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Number of Branches/Legs:4
-
Adhesive Pre-Coat:No
-
Size Code:014
-
Power Cable Accessory:No
-
Material Code:3
-
Inside Diameter Range (Leg 3):.4 – .8 in, 10.2 – 20.3 mm
-
Inside Diameter Range (Body):.6 – 1.2 in, 15.2 – 30.5 mm
-
Inside Diameter Range (Leg 1):.6 – 1.2 in, 15.2 – 30.5 mm
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Inside Diameter Range (Leg 2):.35 – .7 in, 8.9 – 17.8 mm
-
Adhesive Code:S1017 , S1048
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
19
$195.54
38
$103.52
57
$72.85
75 +
$71.39
Click for Quote
Log in
to unlock special pricing